NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.
Features
Comprehensive portfolio and an expansive ecosystem
Most NXP LPC MCUs are covered by the NXP Product Longevity Program, ensuring availability for a minimum of 10 to 15 years from product launch
Supported by a cohesive set of software and hardware development tools
Low power design without compromise, ideal for mobile applications
Offered in a broad range of packages for design flexibility, from ultra-small chip-scale packages to large pitch quad flat packages
Featured Products
NXP Semiconductors LPC800 Series MCUs
Offer exceptional ease of use, design flexibility, efficiency, and advanced integration.
NXP Semiconductors Micro-contrôleur 32 bits ARM Cortex-M0+ LPC11U6x
Tire parti de l'utilisation facile et de la conception flexible de la gamme LPC11Uxx primée de NXP avec un ensemble de caractéristiques encore améliorées.
NXP Semiconductors Microcontrôleurs ARM Cortex-M3 de commande de moteur LPC1500
Optimisé pour la commande moteur rapide, facile et à haute précision des moteurs sans balais BLDC et des moteurs synchrones à aimant permanent PMSM avec ou sans capteurs.