NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT)
NXP Semiconductors Remote I/O Platform (RIOP) (PLCIOKIT) accelerates industrial automation by delivering flexible, high-precision data acquisition and secure, multi-protocol connectivity for factory and process control systems. Designed to simplify integration into Industry 4.0 environments, RIOP supports predictive maintenance and helps optimize reliability and operational efficiency.
As a reference platform, the NXP Semiconductors Remote I/O Platform (PLCIOKIT) enables Ethernet-connected remote I/O for both analog and digital signals, supports leading industrial protocols such as EtherCAT® and CAN, and provides robust sensor front-ends. This solution is ideal for quick prototyping, lab setups, factory automation, and applications requiring functional safety and instrumentation.
Features
- High-precision analog input
- 8x universal, software-configurable HV analog inputs
- ±12.5V single-ended/±25V differential range
- Overvoltage protection to ±36V
- Industrial connectivity
- Multi-protocol support [EtherCAT, Time Sensitive Networking (TSN), CAN FD, RS485]
- 1Gbit/s Ethernet endpoint
- 2x 100Mb Ethernet switch
- Modular and expandable
- Arduino® and FRDM board compatibility
- Modular hardware for easy expansion
- Ready to use libraries
- Diagnostics and safety
- Built-in self-test and calibration
- Diagnostics for enhanced anomaly detection, reliability, and safety
- Environmental resilience
- -40°C to +125°C operating temperature
- 7.5kV HBM ESD, IEC61000-4-5 2kV surge protection
- Integrated ±3°C accurate temperature sensor
- Onboard RTD
- Integrated security with EdgeLock secure enclave to support IEC 62443, the European Cyber Resilience Act (CRA), and the NIST Cybersecurity Framework (CSF)
Applications
- Industrial
- Functional safety support
- Industrial sensors and distributed I/O
- Lab and test automation
- Programmable Logic Controller (PLC) and remote I/O
- Smart sensor nodes
Videos
Board Features
Block Diagram