NXP Semiconductors S12ZVMAEVB Evaluation Board

NXP S12ZVMAEVB Evaluation Board is a development board for S12 MagniV® 16-bit MCUs targeted for DC motor control applications and simple loads. This evaluation board is a tool designed to evaluate S912ZVMBA6. NXP S12ZVMAEVB includes an integrated LIN-PHY, 12V voltage regulator (Vreg), and gate driver unit (GDU) that allows the building of compact solutions for DC motors, solenoids, or resistive loads. Features include S912ZVMBA6 in 48 LQFP 64KB in flash, built-in OSBDM debugger, USB-to-SCI interface, and one general-purpose potentiometer.

Features

  • S912ZVMBA6 in 48 LQFP 64KB in flash
  • Built-in OSBDM debugger
  • Connector interface for 2-channel half-bridge MOSFET gate driver
  • USB-to-SCI interface
  • LIN connector
  • Hall-sensor interface and connector
  • Temperature sensor
  • One general purpose potentiometer
  • 4 LEDs
  • 4 push buttons

S12ZVMAEVB Top View

Block Diagram - NXP Semiconductors S12ZVMAEVB Evaluation Board
Publié le: 2018-12-18 | Mis à jour le: 2022-10-20