NXP Semiconductors TWR-56F8400 Tower® System Development Board
NXP Semiconductors TWR-56F8400 Tower® System Development Board is an evaluation and demonstration platform based on the MC56F84789 Digital Signal Controller (DSC), ideal for Motor and Digital Power control applications. The TWR-56F8400 Development Board can be used as a standalone tool or used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module).The NXP Semiconductors TWR-56F8400 Tower System Development Board is also available in a kit, which includes the TWR-MC-LV3PH Tower System Motor Control Module, a BLDC Motor, and an external power supply.
Features
- Premounted MC56F84789 DSC in a LQFP-100 package
- Easy access scope probe points for each pin of the MC56F84789 device
- Integrates to the Tower Peripherals boards, including the TWR-MC-LV3PH module
- Motor control board connector for the APMOTOR56F8000E motor control board
- Four Thermistors for single-ended or differential analog inputs to the MC56F84789 DSC
- CAN transceiver, header, and termination
- Preloaded with an application demonstrating the ADC and an FIR filter application
- 9 LEDs controlled by the MC56F84789 DSC
Kit Contents
- TWR-56F8400-KIT
- TWR-56F8400 Board with MC56F8476 Digital Signal Controller
- TWR-ELEV Tower System Elevator Module
- TWR-MC-LV3PH Tower System Motor Control Module
- BLDC Motor
- Power Supply
- Required Cables
- Quick Start Guide
- TWR-56F8400
- TWR-56F8400 board with MC56F8476 Digital Signal Controller
- Required Cables
- Quick Start Guide
Board Layout
Block DIagram
Publié le: 2019-11-05
| Mis à jour le: 2023-10-17