ODU Military & Defense Connectors
ODU Military and Defense Connectors are "smaller-lighter-faster" connectors that withstand harsh operating and environmental conditions. These high-speed, high-density connectors are highly reliable and ideal for soldier communication systems, military vehicles, and unmanned systems (UAV/UGV/UAS). Other military applications include power management devices, software-defined/air traffic control radios, secure/encrypted communication, VoIP, computer/PAN, and data recording devices.The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU specific design. However, the ODU design meets the electrical specifications of the respective standard data transmission protocol.
Features
- High-speed data-capable including USB®, Ethernet®, and HDMI®
- High density, up to 70% size, and weight reduction
- Rugged, robust housings with non-reflective surfaces
- IP68, IP69, IP6K8, and IP6K9K watertight protection options
- Dual lock and break-away with a threaded coupling ring
- Cable assembly integrated solutions
Applications
- Unmanned systems
- UAV
- UGV
- UAS
- Soldier communication systems
- Military vehicles
Characteristics
Disclaimer
The contact arrangement of an ODU data transmission connector differs from that of a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.
Publié le: 2022-02-25
| Mis à jour le: 2025-01-10