Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans

Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans offer high-performance cooling with energy-efficient EC motors in 115V and 230V models. These fans are designed with a durable die-cast aluminum frame and UL 94V-0 rated plastic impeller. The OA280EC fans deliver up to 1135CFM airflow at low noise levels and operate efficiently across a wide voltage range of 100VAC to 125VAC or 150VAC to 270VAC, at 50Hz/60Hz. These AC fans feature a 0 to 10V voltage range and PWM speed control, tach output, and a long life expectancy of 70,000 hours. The OA280EC EC fans offer low power consumption and energy saving with a 280mm x 90mm dimension. These EC fans are ideal for appliances/white goods, building automation, HVAC/refrigeration, oil and gas, industrial automation, and renewable energy.

Features

  • Built with a durable die-cast aluminum frame and UL 94V-0 rated PBT plastic impeller for enhanced reliability and safety
  • Offers variable speed control via 0V to 10V DC or PWM input, allowing precise airflow management 
  • Integrated tach output provides real-time RPM monitoring with 3 cycles per revolution
  • Operates efficiently across a wide voltage range: 100VAC to 125VAC or 150VAC to 270VAC, at 50Hz/60Hz
  • 68.6dBA noise level
  • Designed for long-term performance with a life expectancy of 70,000 hours at 40°C
  • Features ball bearing system, electronically protected EC motor, and high insulation resistance ≥10MΩ @ 500VDC
  • Delivers consistent airflow up to 1135 CFM with a maximum static pressure of 0.82" H₂O
  • 280mm x 90mm dimensions

Applications

  • Appliances/white goods
  • Building automation
  • Heating, Ventilation, and Air Conditioning (HVAC)/refrigeration
  • Oil and gas
  • Industrial automation
  • Renewable energy

Application Circuit Diagram

Application Circuit Diagram - Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans

Airflow Vs Static Pressure Graph

Performance Graph - Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans

Dimension Diagram

Mechanical Drawing - Orion Fans OA280EC Series with 0-10V PWM and Tach EC Fans
Publié le: 2025-08-13 | Mis à jour le: 2025-10-08