ams OSRAM SFH Ambient Light Sensors
ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.Features
- Spectral sensitivity adapted to Human Eye Sensitivity (Vλ)
- High linearity
- Low-temperature coefficient of spectral sensitivity
- AEC-Q101-REV-C
Applications
- Control and drive circuits
- Ambient light detector
- Mobile phones
- Air sensors
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| SFH 3410-2/3-Z | ![]() |
Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL |
| SFH 2430-Z | ![]() |
Photodiodes PHOTODIODE (ALS) SMT |
| SFH 3710-3/4 | ![]() |
Phototransistors SFH 3710-3/4-Z |
| SFH 5711-2/3-Z | ![]() |
Capteurs de lumière ambiante PHOTO IC (ALS) SMT |
| SFH 2270R | ![]() |
Photodiodes ALS Photodiode |
Publié le: 2010-08-26
| Mis à jour le: 2025-09-04