Panasonic Industrial Devices Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

A35P - High current rating of 5A (1.25A/pin contact x 8 pin contacts). Improved tactile feel/secure connection and enhanced mounting strength. 

A35S - 0.8mm mated height with 2.5mm width and 0.35mm terminal pitch. Low-profile connector with up to 100 pin contacts.

A35US - 0.6mm mated height with 2.2mm width. Proprietary Fine Fitting Construction provides a comfortable and "tact" feel while providing a secure connection.

A4S - 0.8 and 1.0mm mated heights available with the same foot pattern. 2.5mm wide slim two-piece type connector.

A4US - 0.8mm, 1.0mm, and 1.5mm mated height with 2.2mm width. Enhanced mounting strength from four corners of contact.

B01 - 0.6 / 0.8mm height. 6A current rating (3A/pin x 2 pins). Miniature design provides space-saving benefits.

P8 - The product lineup consists of the low profile of 3.0 to 14.0mm. Ideal for portable devices, the bellows-type contacts provide a strong resistance against falling, impacts, and forced insertions and removals.

S35 - 0.6mm height with 1.7mm width. Proprietary "Fine Fitting Structure" offers high removability with a comfortable and "tact" feel while providing a secure connection.

Publié le: 2016-11-03 | Mis à jour le: 2024-02-29