Panasonic Electronic Components FKS Aluminum Electrolytic Capacitors
Panasonic FKS Aluminum Electrolytic Capacitors offer a smaller case size with the same performance as the larger conventional type. These capacitors use advanced foil technology with a capacitance range from 10μF to 13000μF and a voltage range from 6.3VDC to 50VDC. Panasonic FKS Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. Ideal applications include DC-to-DC converters, inverter and rectifier circuits, automotive industries, and power suppliers.Features
- One case size smaller than FK SMT Aluminum Electrolytic Capacitors
- Vibration-proof product (30G guaranteed) is available (φ6.3 ≦)
- AEC-Q200 qualified
- 10μF to 13000μF capacitance range
- 6.3VDC to 50VDC voltage range
- Up to 3.5Ω Equivalent Series Resistance (ESR)
- RoHS compliant
Applications
- DC-to-DC converters
- Inverter and rectifier circuits
- Automotive industries
- Power suppliers
Publié le: 2016-01-11
| Mis à jour le: 2024-03-12