Panduit SmartKeeper Master Key
Panduit SmartKeeper Master Key features two blades with a unique locking pattern that is designed exclusively for Panduit SmartKeeper Blockout Devices. This key uses a sliding button and locking pin to expose or retract the key while its unique pattern will only remove devices coded for this key. Panduit SmartKeeper Master Key comes with a built-in light to help access devices in dark areas. This key features diecast metal and polycarbonate housing and an operating temperature range of -20°C to +60°C.Features
- Unique key pattern will only remove devices coded for this key
- Sliding button allows easy insertion and extraction of the devices
- Built-in light to help access devices in dark areas
- Diecast metal and polycarbonate housing
- Metal construction ensures durability
- -20°C to +60°C operating temperature range
- RoHS compliant
Dimensions
Additional Resources
Publié le: 2019-08-29
| Mis à jour le: 2022-03-10