Phoenix Contact Multi-Channel Electronic Circuit Breakers

Phoenix Contact Multi-Channel Electronic Circuit Breakers offer convenient protection with user-friendly, easy, and intuitive operation. The CBM, CBMC, and CBMC from Phoenix Contact with IO-Link multi-channel circuit breakers provide greater functionality in a small amount of space. Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values. A wide temperature range and high resistance to shock and vibration allow for use in various fields of application. The push-in technology components are particularly suitable for use in machine building and control technology.

Features

  • Versatile use with fine nominal current levels
  • Space-saving, easy installation with a compact design and push-in connection technology
  • Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values
  • A wide temperature range and high resistance to shock and vibration allow for use in various fields of application
  • Ideal for protection against voltage dips caused by overload and short-circuit
  • Integrated dynamic current limitation
  • Early warning when in excess of 80% of the set nominal current per channel
  • Dynamic current limiting for better utilization of the upstream power supply
Publié le: 2019-02-15 | Mis à jour le: 2023-09-12