Phoenix Contact TDPT Twin Design Terminal Blocks
Phoenix Contact TDPT Twin Design Terminal Blocks allow for a choice between two termination technologies, screw or spring, within the exact same footprint. TDPT Terminal Blocks make switching between termination methods easy without changing the printed circuit board or enclosure, as both connectors have the same dimensions and footprint.Features
- TWIN design
- 2-position to 12-position
- Easy to adapt with same pinning for push-in spring connections and screw connections
- 24AWG to 6AWG
- Comprehensive portfolio for power connections with pitches of 5.08mm, 6.35mm, 10.16mm
- Vibration-proof screw connection enables maximum reliability
- Acceptance worldwide thanks to familiar screw connection
Videos
Publié le: 2018-05-16
| Mis à jour le: 2023-03-13