Phoenix Contact UT4-PE Terminal Blocks

Phoenix Contact UT4-PE Terminal Blocks feature an integrated snap-on PE foot to provide a reliable and space-saving termination for grounding the shields commonly used in shielded twisted-pair wires for analog and digital sensors. The Phoenix Contact UT4-PE terminal blocks with the UT screw connection offer a knife disconnect (MT), diode (DIO), and fuse terminal blocks (HESI) in a widely accepted 6.2mm version.

Features

  • Gray and black colors
  • Screw connection method
  • 57.8mm length
  • 6.2mm width
  • 26AWG to 10AWG wire gauge range

Specifications

  • 20A and 6.3A current rating
  • 500V voltage rating
View Results ( 7 ) Page
Numéro de pièce Fiche technique Description Tension de voltage Courant nominal Couleur
3070011 3070011 Fiche technique Borniers sur rail DIN UT 4-PE/MT 500 V 20 A Gray
3070024 3070024 Fiche technique Borniers sur rail DIN UT 4-PE/TG 500 V 20 A Gray
3073995 3073995 Fiche technique Borniers sur rail DIN UT 4-PE/HESI 500 V 6.3 A Black
3046140 3046140 Fiche technique Borniers sur rail DIN UT 4-PE/MT P/P 500 V 20 A Gray
3046235 3046235 Fiche technique Borniers sur rail DIN UT 4-PE/L-DIO R/L 500 V 500 mA Gray
3046834 3046834 Fiche technique Borniers sur rail DIN UT 4-PE/L-DIO L/R 500 mA Gray
3070037 3070037 Fiche technique Borniers sur rail DIN UT 4-PE/TG P/P 500 V 20 A Gray
Publié le: 2009-06-02 | Mis à jour le: 2022-03-11