Phoenix Contact North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.

Features

  • High-temperature (105°C) yellow PVC cable
  • Robust and watertight
  • AWM 2517, ITC/PLTC rated, sunlight resistant
  • UL listed
  • M12 SPEEDCON reduces assembly time up to 90%
  • Meets National Electrical Code (NEC) Articles 725/727

Applications

  • Commercial vehicles
  • Data / communications
  • Industrial automation
  • Military / aerospace
  • Telecommunications
Publié le: 2013-03-12 | Mis à jour le: 2022-05-12