Qorvo QPC302x SPDT Switches
Qorvo QPC302x Single Pole Double Throw (SPDT) Switches are Silicon on Insulator (SOI) switches designed for high-performance communication systems. These switches offer high isolation, symmetric topology, excellent linearity, and power handling capability. The design is non-reflective for QPC3024 and reflective for QPC3025 switches. Qorvo QPC302x switches operate at a frequency range of 5MHz to 3000MHz. These switches find applications in Multiple Dwelling Units (MDU) amplifiers, PCTV, point-to-point, optical nodes, and repeaters/boosters.Features
- Frequency range
- 5MHz to 3000MHz for QPC3024
- 30MHz to 4200MHz for QPC3025
- Symmetric SPDT
- Terminated all-off state
- No blocking caps require unless voltage on RF line
- High isolation
- >65dB at 1.2GHz for QPC3024
- 39dB at 2GHz for QPC3025
Applications
- QPC3024
- MDU amplifiers
- Point to point
- Optical nodes
- Set-top box
- QPC3025
- Repeaters/boosters
- Test and measurement equipment
QPC3024 Block Diagram
QPC3025 Block Diagram
Additional Resource
Publié le: 2018-01-08
| Mis à jour le: 2023-01-20