Radiall TestPro 2 Cable Assemblies

Radiall TestPro 2 Cable Assemblies are dedicated to Test and Measurement applications requiring excellent electrical performance, high mechanical endurance, and excellent resistance to wear and corrosion. The cable assemblies utilize highly ruggedized stainless steel connectors. The unique connector attachment system and strong cable structure provide high tensile stress resistance to the whole assembly. The Radiall TestPro 2 Cable Assemblies differ from standard cable assemblies in that they are specially designed for applications that require repeated connection/disconnection procedures, strenuous flexing situations, and applications where cable and connector durability is important. The test cable assemblies are intended for daily use in component and assembly shops, test labs, and automatic test equipment applications.

Specifications

  • -55°C to +125°C temperature range
  • DC to 67GHz frequency range
  • Electrical characteristics
    • 50Ω±1Ω characteristic impedance
    • <4°/m/GHz phase stability vs. temperature
    • 76% nominal velocity propagation
    • >100dB minimum shielding effectiveness at 1GHz
    • 0.4ns/m (1.3ns/ft) nominal time delay
  • RoHS compliant
  • Mechanical characteristics
    • 6.20mm (0.244") nominal outer cable diameter 
    • 25mm (1") static bending radius
    • 50mm (2") dynamic bending radius
    • 5000 cycles life (Connectors)
    • 4 400 N/100mm (254lb/inch) cable crush resistance
    • >20,000 flexures cable life
    • 5000 mating cycle durability
Publié le: 2014-08-04 | Mis à jour le: 2022-03-11