REAN Z Series XLR Connectors
REAN Z Series XLR Connectors are specially designed for outdoor, wet, and/or polluted environments. The 3- and 5-contact Z series XLR cable connectors feature rubber sealing for IP65 protection in the mated condition. The connectors also utilize an internal waterproof structure, so if the cable is bent at any angle, water will not enter the connector inside. The 3- and 5-contact Z series chassis connectors feature sealed, chrome-plated flanges and built-in sealing caps for IP65 protection in both mated and unmated conditions. REAN Z Series XLR Connectors are ideal for lighting, digital signage, concerts, and professional audio applications.Features
- XLR cable and chassis connectors
- Waterproof IP65 rating
- Specially designed for outdoor, wet, and/or polluted environments
- Internal waterproof structure - when cable is bent at any angle, water will not enter connector inside
- UL 94V-0 flammability rating
Applications
- Lighting
- Digital signage
- Concerts
- Churches
- Theaters
- Professional audio
Specifications
- ≤5mΩ contact resistance rating
- 7.5A to 16A rated current per contact
- 1.5kVDC dielectric strength
- -20°C to +70°C temperature range
Publié le: 2021-03-25
| Mis à jour le: 2024-12-11