SanDisk Western Digital® PC SN530 NVMe™ SSD
SanDisk Western Digital® PC SN530 NVMe™ SSDs (Solid State Drives), supporting PCIe® Gen3 x4, offer high-performance and low power consumption in an ultra-compact form factor. Designed using Western Digital's tiered-caching NVMe architecture, these devices deliver sequential read speeds up to 2400MB/s and write speeds up to 1950MB/s, with a high endurance up to 400TBW (Terabytes Written).The SanDisk Western Digital PC SN530 NVMe SSDs are offered in 256GB, 512GB, and 1024GB capacities, and in M.2 2230, M.2 2242, and M.2 2280 form factors.
Features
- PCIe Gen3 x4 NVMe v1.4 interface
- 256GB, 512GB, and 1024GB capacities
- Sequential read/write
- 256GB: Up to 2400MB/s read, up to 950MB/s write
- 512GB: Up to 2400MB/s read, up to 1750MB/s write
- 1024GB: Up to 2400MB/s rea, up to 1950MB/s write
- Random read/write IOPS
- 256GB: Up to 170K read, 120K write
- 512GB: Up to 315K read, 230K write
- 1024GB: Up to 400K read, 400K write
- Endurance
- 256GB: 200 TBW
- 512GB: 300 TBW
- 1024GB: 400 TBW
- Power
- 75mW average active power
- 20mW low power
- 5mW sleep
- 3V supply voltage
- Reliability and environmental
- Up to 1.75m hours mean time between failures
- 0°C to +70°C operating temperature range
- -55°C to +85°C storage temperature range
- 5gRMS operating vibration, 10Hz to 2000Hz, 3 axes
- 9gRMS operating vibration, 7Hz to 800Hz, 3 axes
- 1500G shock at 0.5ms half-sine
- Certifications: UL, TUV, FCC, CE, KCC, Morocco, VCCI, and CAN ICES-3(B)/NMB-3(B)
- Form factors and dimensions
- M.2 2230: 30.0mm x 22.0mm x 2.38mm, ±0.15mm, 3.2g
- M.2 2242: 42.0mm x 22.0mm x 2.38mm, ±0.15mm, 3.9g
- M.2 2280: 80.0mm x 22.0mm x 2.38mm, ±0.15mm, 7.5g
Applications
- Ultra-thin notebooks
- Ultra-thin tablets
- Embedded applications
- IoT applications
Publié le: 2020-08-25
| Mis à jour le: 2022-03-11