Sanyo Denki San Cooler 60 DC Fan

Sanyo Denki San Cooler 60 DC Fan features a pulse sensor, PWM speed control function, aluminum frame, and flammability rating of UL94V-1. Sanyo Denki San Cooler 60 DC Fan offers 27.6CFM airflow and 5600RPM speed.

Features

  • Pulse sensor
  • PWM speed control function
  • Material - Frame: Aluminum, Impeller:Plastics (Flammability: UL94V-1)
  • Expected Life - Varies for each model (L10:Survival rate:90% at 60℃, rated voltage, and continuously run in a free air state)
  • Lead Wire - +○red -○black Sensor yellow Control brown
  • Storage Temperature …-30℃ to +70℃(Non-condensing)

Specifications

  • 27.6CFM airflow
  • 5600RPM speed
  • 24VDC operating supply voltage

Dimensions

Mechanical Drawing - Sanyo Denki San Cooler 60 DC Fan
Publié le: 2013-11-18 | Mis à jour le: 2023-03-06