Sanyo Denki San Ace 120 9GA Type Low Power Consumption Fans
Sanyo Denki San Ace 120 9GA Type Low Power Consumption Fans operate within a -20°C to +70°C temperature range. Sanyo Denki San Ace 120 9GA fans feature 45% decreased power consumption and 63% increased static pressure than the current model. The PWM control function of these fans enables external control for low noise and higher energy efficiency.Features
- High static pressure
- 120mm x 120mm x 25mm dimensions
- Low noise and high energy efficiency
- Low power consumption, nearly 45% reduction
- 12V, 24V, or 48V rated voltage
- PWM speed control function for external fan speed control
- Expected life
- 40,000 hours @ 60°C
- 70,000 hours @ 40°C
Publié le: 2019-09-30
| Mis à jour le: 2025-07-08