Seeed Studio High Accuracy Pi RTC Module
Seeed Studio High Accuracy Pi RTC Module is designed based on the clock chip DS3231. This DS3231 is low-cost and provides a real-time clock for Raspberry Pi via the I2C interface. The RTC module counts seconds, minutes, hours, date, month, day, and year information. This clock operates in a 24-hour or 12-hour format with an AM/PM indicator. A 3V CR1225 lithium cell is used in the battery holder to set the module timing when the Raspberry Pi is powered off.The High Accuracy Pi RTC tool incorporates two programmable time-of-day alarms and a programmable square-wave output. This module features low power consumption and supports Raspberry Pi 2/ 3 B/B+. The High Accuracy Pi RTC tool is available in 25mm x 25mm x 15mm dimensions and weighs about 13.9g. This development tool application needs Real Time on Raspberry.
Features
- Supports
- Raspberry Pi 2
- Raspberry Pi 3 B/B+
- Raspberry Pi Zero
- Support seconds, minutes, hours, day, month, and year
- Support 24-hour or 12-hour format with AM/PM indicator
- Low-power consumption
- Two time-of-day alarms
- Fast (400kHz) I2C interface
High Accuracy PI RTC Pin Diagram
Learn More About
Additonal Resources
Videos
Additional Recourses
Publié le: 2019-01-29
| Mis à jour le: 2023-12-08