Sensata Technologies 5011 1/2" Hermetically Sealed Thermostat
Sensata Technologies 5011 series 1/2" hermetically sealed thermostat is designed to meet demanding shock and vibration requirements in air- or water-cooled engines and other applications. Sensata 5011 series thermostat is a RoHS compliant, positive snap action, single pole / single throw (SPST), hermetically sealed unit. 5011 thermostat is supplied with a grounded case construction. An additional terminal can be provided on the case for a positive ground lead or as an isolated device when the unit is insulated from ground. This fixed temperature switch is ideal for temperature warnings or protection. Calibration is factory set and tamperproof.Features
- 1/2" disc
- Hermetic glass seal
- Ideal for surface and immersion sensing
- Multiple mounting and terminations
- Case-isolated and case-grounded versions
Specifications
- Contact ratings
- 100,000 cycles, 120V, 3A (resistive), ground/isolated case
- 100,000 cycles, 120V, 2A (inductive), isolated case
- 100,000 cycles, 32V, 3A (resistive), grounded case
- Either close on rise (make) or open on rise (break), SPST contact operations
- Temperature tolerance is standard of ±5°F with nominal operating temperature settings in 5°F increments
- -60°C to +249°C operating temperature range
- -53.8°C to +329.4°C long-term exposure limit
- 1000VRMS 60Hz dielectric strength (isolated case) terminals to case (contacts open)
- 50MΩ at 500VDC insulated resistance
- MIL-STD-202, Method 107 Test Condition B thermal shock
- Materials
- Cold-rolled steel, nickel-plated enclosure with a glass seal.
- Applications up to 300°F have a Mylar® sleeve with an epoxy fill, those above 300°F have a Nomex® sleeve and a high-temperature epoxy fill
Applications
- Harsh environments
- Automotive
- Transportation
- HVAC
- Commercial
- Pumps
- PCB protections
- Industrial process control
View Results ( 8 ) Page
| Numéro de pièce | Fonction | Température d'ouverture | Température de fermeture |
|---|---|---|---|
| C11JG160A-140A | Close on Rise | 140 F | 160 F |
| 011JG085A-065Y | Open on Rise | 85 F | 65 F |
| 011JG200A-175Y | Open on Rise | 200 F | 175 F |
| 011JG180A-155Y | Open on Rise | 180 F | 155 F |
| 011JG155B-140B | Open on Rise | 155 F | 140 F |
| C11JG190A-170B | Close on Rise | 170 F | 190 F |
| C11JG215A-190Y | Close on Rise | 190 F | 215 F |
| C11JG240A-210Y | Close on Rise | 210 F | 240 F |
Publié le: 2018-06-12
| Mis à jour le: 2022-03-10