Sensirion SDP600 Digital Differential Pressure Sensors
Sensirion SDP600 Digital Differential Pressure Sensors are designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy even at the bottom end of the measuring range. The outstanding performance of these sensors is based on Sensirion's patented CMOSens® sensor technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. The differential pressure is measured by a thermal sensor element using flow-through technology. The fully calibrated and temperature compensated sensors are available in different versions. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection.Features
- Accuracy < 0.04% full-scale near zero
- Digital I2C output
- Excellent repeatability (even below 10Pa)
- Measurement range ±500Pa / ±5mbar / ±2 inch H2O
- Calibrated and temperature compensated
- Excellent long-term stability
- Flow measurement in bypass configuration
- No offset, zero drift, hysteresis free
Applications
- Medical
- HVAC
- Automotive
- Process automation
- Burner control
Evaluation Kit
EK-P3 Evaluation Kit contains everything needed for fast evaluation and qualification of the SDP600 series. The kit contains a USB dongle, a SDP610 differential pressure sensor and an adapter cable to connect the sensor to the USB-dongle.
Publié le: 2014-12-11
| Mis à jour le: 2022-03-11