Silicon Labs EFR32FG13 Flex Gecko Proprietary Protocol SOCs
Silicon Labs EFR32FG13 Flex Gecko Proprietary Protocol SOCs are energy-efficient MCUs with an integrated radio transceiver. The EFR32FG13 can be used for any battery-operated application and other systems requiring high performance and low energy consumption. The SOCs are single-die solutions with energy efficiency, ultrafast wakeup times, a scalable power amplifier, an integrated balun and other MCU features.
Features
- 32-bit Arm® Cortex®-M4 core with 40MHz maximum operating frequency
- Pin-compatible with EFR32MG1 devices
- 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Integrated PA with up to 19dBm transmit power for 2.4GHz and Sub-GHz radios
- Up to 512kB of flash and 64kB of RAM
- Integrated balun for 2.4GHz
- Robust peripheral set and up to 31 GPIO
Applications
- Home and Building Automation and Security
- Metering
- Electronic Shelf Labels
- Industrial Automation
- Commercial and Retail Lighting and Sensing
Block Diagram
Publié le: 2017-06-12
| Mis à jour le: 2025-11-21