Silicon Labs MGM13P Mighty Gecko Wireless Mesh Modules

Silicon Labs MGM13P Mighty Gecko Modules offer a pre-certified, multi-protocol, wireless networking solution in a compact package. Based on the Silicon Labs EFR32MG13 Mighty Gecko SoC (System on Chip), MGM13P modules feature an Arm® Cortex-M4 core with 512kB Flash, 64kB RAM, and up to +10dBm output power. These fully-certified modules integrate all components (crystals, RF passives, and antenna) required for a system-level implementation of wireless IoT (Internet of Things) mesh networks. The +10dBm versions of the MGM13P meet the WW regulatory requirements for IEEE 802.15.4 2.4GHz, used in both Zigbee and Thread networks.

Features

  • Based on Silicon Labs EFR32MG13 Mighty Gecko SoC
  • Antenna options
    • Internal chip antenna
    • External U.FL antenna
  • Provides rapid time-to-market with onboard stack, antenna, and regulatory certifications
  • Supported by Silicon Labs reliable, secure, and flexible mesh protocol stacks
  • Uses the same development tools as the Mighty Gecko ICs; Simplicity Studio, Energy Monitor, Packet Trace
  • Supports SoC or network co-processor architectures
  • Provides an easy upgrade path to a discrete SoC design
  • Zigbee and Thread Radio
    • 2.4GHz IEEE 802.15.4
    • 11mA RX current
    • 9.5mA Active-mode TX at 0dBm
  • Microcontroller
    • 40MHz Arm® Cortex®-M4
    • Low 87µA/MHz active mode current
    • 512kB of Programmable Flash
    • 64kB RAM
  • Rich analog and digital peripherals
    • Up to 25x GPIO
    • 12-bit ADC
    • Voltage DACs
    • Operational amplifiers
    • Low-energy sensor interface
    • Multi-channel capacitive sense interface
    • 2x analog comparator
    • Low energy UART
    • 4x USART (UART, SPI, IrDA, I2S)
    • 2x 12C
    • Timers
  • AES256/128 Hardware Crypto Accelerator with ECC, SHA-1, SHA-2 TRNG for security
  • 12.9mm x 17.8mm x 2.3mm in dimension

Applications

  • IoT multi-protocol devices
  • Connected home
  • Lighting
  • Health and wellness
  • Metering
  • Building automation and security

Diagram

Block Diagram - Silicon Labs MGM13P Mighty Gecko Wireless Mesh Modules
Publié le: 2018-03-13 | Mis à jour le: 2025-08-06