Skyworks Solutions Inc. SKYA210xx RF Switches
Skyworks SKYA210xx RF Switches are offered in SPDT, SPDT (SP2T), SP3T, SP4T, and DPDT configurations. These devices provide excellent performance and value while utilizing proven technologies for high reliability. SKYA210xx RF Switches are used in various systems, including cellular smartphones, base stations, WLAN front-end modules, and RF/microwave test instruments. These compact, surface-mounted switches are ideal for space-constrained applications and are offered in various packages for design flexibility.The SKYA21001-EVB Evaluation Board is designed to evaluate SKYA21001 SPDT switches, which feature low insertion loss, positive voltage operation, and very low DC power consumption.
Features
- Very low insertion loss
- High isolation
- Excellent linearity performance
- Low distortion
- Low current operation
- Broad 20MHz to 8GHz frequency range
- Ultraminiature packages
- High power (up to 100W) handling
- Designed and manufactured in an ISO/TS16949-certified facility
- JEDEC (JESD22) qualified at 25°C
- Lead (Pb)-free and RoHS-compliant MSL-1 @ 260 °C per JEDEC J-STD-020
- AEC-Q100 Grade 2 qualified options available
Applications
- Tx/Rx and diversity
- WLAN/Bluetooth®
- Energy management
- RFID
- UHF/VHF public safety bands
- 800/900MHz land mobile radios (LMR)
- Internet of Things (IoT)
- Smartphones and data cards
- 3G/4G wireless networks
- Microwave applications up to 8GHz
- Multi-antenna switching/swapping
- Automotive
Publié le: 2017-05-23
| Mis à jour le: 2024-07-31