STMicroelectronics SPC5-EV-ADIS M0-7 Adapter Board

STMicroelectronics SPC5-EV-ADIS M0-7 Adapter Board extends the range of the Automotive Discovery Ecosystem by enabling the connection of M0-7 high side driver and H-bridge easy boards (EV-xxxx) to the SPC560B-DIS control board. Easy board functionality is controlled through a dedicated graphic user interface connected to the control board with a USB cable. The STMicroelectronics control board requires dedicated application firmware.

Features

  • 100mm x 55 mm board size 
  • Two extension headers (2x36 pin - 100mil) for quick connection to SPC560B-DIS discovery board
  • Extension headers for quick connection of M0-7 easy board
  • Extension headers for quick connection of H-Bridge easy board
  • Controllable by dedicated GUI for HSD or for H-Bridge available on www.st.com
  • Free ready-to-run application firmware for HSD or for H-Bridge available on www.st.com, to support quick evaluation and development
Publié le: 2017-07-14 | Mis à jour le: 2024-09-05