STMicroelectronics SPC57 M Line Microcontrollers
STMicroelectronics SPC57 M Line Microcontrollers are 32-bit MCUs targeted for automotive powertrain controller applications for four-cylinder gasoline and diesel engines, chassis control, transmission control, steering and braking, and low-end hybrid applications. The SPC57 MCUs are designed to achieve ISO26262 ASIL-A compliance and are AEC-Q100 qualified. STMicroelectronics SPC57 M Line Microcontrollers are offered in 10mm x 10mm eTQFP80 and 14mm x 14mm eTQFP100 packages for space-constrained applications.The SPC572L Power Architecture MCUs are offered in 10mm x 10mm eTQFP80 and 14mm x 14mm eTQFP100 packages, ideal for space constrained applications.
Features
- AEC-Q100 qualified
- One main 32-bit Power Architecture VLE Compliant CPU core, single issue
- Single-precision floating point operations
- 1568KB on-chip RWW flash memory
- Supporting EEPROM emulation (32KB)
- 64KB general-purpose data SRAM
- System Memory Protection Unit (SMPU)
- Multi-channel direct memory access controllers (eDMA) with 16-channel for up to 60 DMA sources
- Interrupt controller (INTC)
- Four 32-bit and one 64-bit Periodic Interrupt Timer channels (PIT)
- Single phase-locked loops with stable clock domain for peripherals and core (PLL)
- System integration unit lite (SIUL2)
- Boot assist flash (BAF) supports factory programming through UART/LIN, CAN
- Generic timer module (GTM101)
- Intelligent complex timer module
- 72 channels (16 input and 56 output)
- Enhanced analog-to-digital converter system with:
- Three 12-bit SAR analog converters
- One 16-bit Sigma-Delta analog converters
- Decimation unit to support SD ADC data conditioning
- Two deserial serial peripheral interface (DSPI) modules
- Two LIN and UART communication interfaces (LINFlexD) modules
- One μs-bus channel (composed by one DSPI and one LINFlexD)
- Four SENT channels
- Two modular controller area network (M_CAN) modules
- Fast Ethernet controller (FEC)
- Fast Asynchronous Serial Transmission (LFAST)
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003 standard, with some support for 2010 standard
- Device and board test support per Joint Test Action Group (JTAG) (IEEE 1149.1 and IEEE 1149.7)
- Single 5V +/-10% Power supply supporting cold start conditions (down to 3.0V)
- Self Test capability
- Package Options:
- eTQFP80: 10mm x 10mm x 1.0mm; 0.4mm pitch
- eTQFP100: 14mm x 14mm x 1.0mm; 0.5mm pitch
Applications
- Automotive powertrain controller applications for four cylinder gasoline and diesel engines
- Chassis control applications
- Transmission control applications
- Steering and braking applications
- Low-end hybrid applications.
Videos
Block Diagram
Publié le: 2018-11-26
| Mis à jour le: 2023-02-23