STMicroelectronics STEVAL-CCA022V1 Demonstration Board

STMicroelectronics STEVAL-CCA022V1 Demonstration Board characterizes single operational amplifiers in SOT23-5 and SC70-5 packages. Operational amplifiers in SOT23-6 and SC70-6 packages can also be characterized. But, the standby pin is not usable because it's connected to VCC + on the board. The STMicroelectronics STEVAL-CCA022V1 Demonstration Board can characterize the following op-amps (not included in the package): TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871, TS931, TS941, TS951, TS971, TS321.

Features

  • This demonstration board with its components allow it to be configured as:
    • Low-pass Sallen-Key circuit
    • High-pass Sallen-Key circuit
    • Differential amplifier
    • AC-coupled circuit
    • In-loop compensation circuit
    • Out-of-loop compensation circuit
  • RoHS Compliant
Publié le: 2018-11-27 | Mis à jour le: 2023-02-24