STMicroelectronics STEVAL-MKI206V1 Adapter Board
STMicroelectronics STEVAL-MKI206V1 Adapter Board is designed to evaluate the AIS2DW12 MEMS device, allowing fast system prototyping and direct device evaluation. This adapter board can be plugged into a standard DIL 24 socket. The STEVAL-MKI206V1 adapter board provides the complete AIS2DW12 pinout and embeds the required decoupling capacitors on the VDD power supply line. This adapter board is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller as a bridge between the sensor and the PC.Features
- Complete AIS2DW12 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboard
- RoHS compliant
- WEEE compliant
Schematic
Publié le: 2019-09-27
| Mis à jour le: 2024-03-12