Susumu KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.

Features

  • High current sensing short side terminal low resistance chip resistor
  • High current handling capability and wide range of power ratings
  • Facedown construction offers a choice between bottom-only or wrap-around terminal
  • Two types available
    • High temperature (operating temperature up to 175°C)
    • Low emf type ( operating temperature up to 155°C)

Applications

  • Automotive electronics
  • AC/DC converters
  • DC/DC converters
  • Motors
  • Inverters
  • Office automation equipment
Publié le: 2010-07-06 | Mis à jour le: 2025-09-25