Taiwan Semiconductor TQMx Automotive Power MOSFETs
Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.Features
- AEC-Q101 qualified
- 100% UIS and Rg tested
- Wettable Flank (WF) for enhanced AOI
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
Applications
- 12V automotive systems
- Solenoid and motor control
- Automotive transmission control
- DC-DC converters
Videos
View Results ( 64 ) Page
| Numéro de pièce | Fiche technique | Package/Boîte | Nombre de canaux | Vds - Tension de rupture drain-source | Id - Courant continu de fuite | Rds On - Résistance drain-source | Vgs - Tension grille-source | Vgs th - Tension de seuil grille-source | Qg - Charge de grille | Pd - Dissipation d’énergie | Type de transistor | Transconductance directe - min. |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TQM300NB06DCR RLG | ![]() |
PDFN56U-6 | 2 Channel | 60 V | 6 A | 30 mOhms | - 20 V, 20 V | 3.8 V | 20 nC | 2.5 W | 2 N-Channel | 26 S |
| TQM110NB04DCR RLG | ![]() |
PDFN56U-6 | 2 Channel | 40 V | 10 A | 11 mOhms | - 20 V, 20 V | 3.8 V | 26 nC | 2.5 W | 2 N-Channel | 32 S |
| TQM300NB06CR RLG | ![]() |
PDFN56U-5 | 1 Channel | 60 V | 6 A | 30 mOhms | - 20 V, 20 V | 3.8 V | 20 nC | 3.1 W | 1 N-Channel | 30 S |
| TQM070NB04CR RLG | ![]() |
PDFN56U-5 | 1 Channel | 40 V | 15 A | 7 mOhms | - 20 V, 20 V | 3.8 V | 42 nC | 3.1 W | 1 N-Channel | 55 S |
| TQM025NB04CR RLG | ![]() |
PDFN56U-5 | 1 Channel | 40 V | 24 A | 2.5 mOhms | - 20 V, 20 V | 3.8 V | 118 nC | 3.1 W | 1 N-Channel | 72 S |
| TQM250NB06DCR RLG | ![]() |
PDFN56U-6 | 2 Channel | 60 V | 6 A | 25 mOhms | - 20 V, 20 V | 3.8 V | 24 nC | 2.5 W | 2 N-Channel | 27 S |
| TQM130NB06CR RLG | ![]() |
PDFN56U-5 | 1 Channel | 60 V | 10 A | 13 Ohms | - 20 V, 20 V | 3.8 V | 40 nC | 3.1 W | 1 N-Channel | 44 S |
| TQM033NB04CR RLG | ![]() |
PDFN56U-8 | 1 Channel | 40 V | 121 A | 3.3 mOhms | - 20 V, 20 V | 3.8 V | 87 nC | 107 W | 1 N-Channel | 68 S |
| TQM110NB04CR RLG | ![]() |
PDFN56U-5 | 1 Channel | 40 V | 12 A | 11 mOhms | - 20 V, 20 V | 3.8 V | 25 nC | 3.1 W | 1 N-Channel | 72 S |
| TQM150NB04CR RLG | ![]() |
PDFN56U-8 | 1 Channel | 40 V | 41 A | 15 mOhms | - 20 V, 20 V | 3.8 V | 20 nC | 56 W | 1 N-Channel | 38 S |
Publié le: 2020-10-26
| Mis à jour le: 2025-02-26