TAIYO YUDEN Conductive Polymer Hybrid Capacitors
TAIYO YUDEN Hybrid Capacitors feature RSHV and RSHT series conductive aluminum electrolytic capacitors designed for various industrial applications. The capacitors deliver superior electrical performance with low ESR and a high ripple current range. All featured capacitors offer guaranteed product longevity via a low leak current rating. The RSHT series provides a vibration resistance of up to 30G and a high operating temperature capability of up to +150°C. The TAIYO YUDEN Hybrid Capacitors have a wide range of case sizes to meet users' design needs. The diverse capacitor line is ideal for various applications, including telecommunication equipment and servers/network equipment.Features
- Superior electrical performance: low ESL and high ripple current
- Ensured longevity by low leak current
- High operating temperature
- AEC-Q200 qualified (RAHV/RCHV/RAHT)
- Vibration resistance up to 30G (RAHT/RSHT)
Specifications
- RSHT:
- 6.3mm x 5.8mm to 12.5mm x 13.5mm case size range
- 22μF to 820μF capacitance range
- 6.3V to 80V rated voltage range
- 900mArms to 4500mArms max rated ripple current range
- 10,000-hour max endurance at 105°C
- 4000-hour endurance at 125°C and 135°C
- -55°C to 105°C, -55°C to 125°C, and -55°C to 135°C operating temperature range
- RSHV:
- 5mm x 5.8mm to 10mm x 12.5mm case size range
- 10μF to 560μF capacitance range
- 6.3V to 80V rated voltage range
- 500mArms to 3000mArms max rated ripple current range
- 10,000-hour max endurance at 105°C
- 4000-hour endurance at 125°C or 135°C
- -55°C to 105°C, -55°C to 125°C, and -55°C to 135°C operating temperature range
Disclaimer: The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.
Applications
- Industrial
- Telecommunication
- Servers
- Network equipment
- Security cameras
- AC/DC, DC/DC power supply
Publié le: 2024-05-13
| Mis à jour le: 2024-07-14