Taoglas MA952 Guardian Antenna

Taoglas MA952 Guardian Antenna is a combination antenna specifically designed for IoT gateway and router devices with multiple wireless technologies. This antenna delivers powerful MIMO antenna technology for Sub-6GHz at 2G/3G/4G bands. Taoglas MA952 Guardian Antenna features CAT-M1, NB-IoT, and 600MHz frequency extended LTE band. This guardian antenna comes with 1m low-loss KSR200-P coaxial cables for the LTE antennas and RG-174 coaxial cable for the GNSS antenna. The MA952 guardian antenna comes in a low profile 5in1 adhesive and wall mounting with heavy-duty functionality. This is a fully waterproof external antenna with IP67 rating protection that makes it ideal for applications in IoT gateway, routers, HD video streaming, and transportation.

Features

  • Low-profile housing - mounts flush to wall
  • IP67 rating waterproof ASA enclosure
  • Worldwide 4G bands, including fallback to 3G and 2G
  • RoHS and REACH compliant

Applications

  • IoT gateway 
  • Routers
  • HD video streaming
  • Transportation

Specifications

  • 146mm x 134mm planner dimensions
  • ASA casing
  • SMA connector
  • IP67 rating protection
  • -40°C to +85°C operating temperature range
  • Cable
    • KSR200-P, 1000mm for LTE
    • RG-174 1000mm for GNSS

Block Diagram

Block Diagram - Taoglas MA952 Guardian Antenna
Publié le: 2019-06-02 | Mis à jour le: 2024-08-29