TDK C Series High Temperature MLCCs
TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.Features
- Multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability
- -55°C to +150°C operating temperature range
- Up to 22µF capacitance
- Excellent DC bias properties
Applications
- Decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment
- Peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN
Additional Resources
Publié le: 2018-02-07
| Mis à jour le: 2023-05-05