TDK-Lambda HFE 1600W Front End Power Supplies
TDK-Lambda HFE 1600W Front End Power Supplies operate off a universal AC input of from 85 to 265VAC, with active PFC, and provides a well regulated DC output of 12V, 24V, or 48V. Operating efficiencies of up to 92% are typical. With the 19" rack-mount enclosure as many as five supplies can be paralleled with automatic load-sharing to provide up to 7600W of output power. A popular option is an integral MCU in each supply that allows for remote programming, monitoring, and status reporting via an isolated I2C and PMBus interface. An energy-saving feature of the I2C/PMBus interface is that rack-mounted TDK-Lambda HFE1600 supplies can be individually turned on or off as the total system load demand varies over time.Features
- 1U rackmount containing up to five units
- Internal O-Ring MOSFET and Current Share
- High-Efficiency
- Up to 1600W in 1U rack
- Full array of signals available
- PMBus (I2C) and LAN options
Specifications
- 85VAC to 265VAC, 47Hz to 63Hz input voltage range
- 14.2A/8.1A maximum input current
- <35A inrush current
- <0.02%/°C temperature coefficient
- 105% to 120% overcurrent protection
- Leakage Current: <0.75/1.5mA 100/230VAC, 60Hz leakage current
- -30°C to +85°C temperature range
- Three-year warranty
Applications
- Data centers
- Wireless base stations
- Industrial automation
- Telecommunications
- RF power amplifiers
- Network equipment
- Storage systems
- Distributed power architectures
Additional Resources
Publié le: 2012-08-30
| Mis à jour le: 2022-03-11