TE Connectivity / Holsworthy 3502 SMD High Power Resistors
TE Connectivity's (TE) Holsworthy 3502 SMD High Power Resistors are thick film resistors with a matte tin over nickel barrier terminal finish. These resistors feature a 2W power rating at 70°C in a 2010 size package, 500V dielectric withstanding voltage, and 200V maximum working voltage. TE Holsworthy 3502 SMD High Power Resistors are suitable for auto-placement in volume applications.Features
- Thick film resistors
- Matte tin over nickel barrier terminal finish
- Suitable for auto-placement
- 2W at 70°C in a 2010 size package
- 1Ω to 10MΩ temperature coefficient of resistance range
- ±1% and ±5% resistance tolerance
- 200V max working voltage
- 500V max overload voltage
- 500V dielectric withstanding voltage
- -55°C to +155°C operating temperature range
Overview
Derating Curve
Mechanical Drawing
Publié le: 2019-09-24
| Mis à jour le: 2025-09-24