TE Connectivity - Connectors Econoseal .250 Automotive Connectors

TE Connectivity's (TE) Econoseal .250 Automotive Connectors are a high current wire-to-wire connector system that is designed to perform in harsh environments. TE's .250 connector series is compatible with a cable range from 0.5 up to 3.0mm2 and has a current rating of up to 20A.

The connector housings in the .250 Series is available in a variety of positions ranging from 2-8. The contacts are made from CuZn and are pre-tin plated.

Features

  • Compatible with a cable range from .5mm2 up to 3.0mm2
  • Up to 20A current rating
  • 2 to 8 positions
  • Contacts are made from CuZn and pre-tin plated
Publié le: 2015-08-06 | Mis à jour le: 2022-03-11