TE Connectivity FFC Connectors

TE Connectivity's (TE) family of flat flexible cable (FFC) connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. The family is composed of pin and receptacle housings on .100 [2.54] centerline contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area. Receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE Connectivity connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.

Features

  • High-speed sequential application of multiple-crimp contacts assure lowest applied cost
  • Connectors recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Low-profile design
  • Single- and double-row housings (plain and latch versions)
  • Choice of pin, receptacle, card-edge or solder-tab contacts
  • Capabilities of intermixing FFC cable and round wire contacts in the same housing

Applications

  • Notebook PC
  • Printers
  • PDAs
  • Cameras
  • Mobile phones
  • Membrane switches
  • Disk drives
  • Data systems
Publié le: 2019-10-09 | Mis à jour le: 2025-03-13