TE Connectivity / Measurement Specialties TSD305-3C55 Digital Temperature Sensor

TE Connectivity's (TE) Measurement Specialties TSD305-3C55 Digital Temperature Sensor is a contactless temperature measurement system in a TO5 package. The TSD305-3C55 temperature sensor includes an infrared sensor (thermopile) and a sensor signal conditioner. Users can interface the TE Measurement Specialties TSD305-3C55 Digital Temperature Sensor to any microcontroller by an I2C interface and it features a 0°C to +300°C measurement range. TSD305-3C55 is ideal for contactless temperature measurement, climate control, industrial process control, and household applications.

Features

  • 0°C to +300°C measurement ranges
  • Small size
  • Small field of view available
  • Up to ±1°C accuracy
  • I2C Interface
  • Low current consumption
  • -10°C to +85°C operating temperature range

Applications

  • Contactless temperature measurement
  • Climate control
  • Industrial process control
  • Household applications
Publié le: 2019-02-11 | Mis à jour le: 2023-10-17