Terasic Technologies P0083 HDMI_RX_HSMC Daughter Board

Terasic Technologies P0083 HDMI_RX_HSMC Daughter Board is an HDMI receiver board that includes a high-speed mezzanine connector (HSMC) interface. Host boards that support HSMC-compliant connectors can control the board through the HSMC interface. Terasic Technologies P0083 HDMI_RX_HSMC Daughter Board is available as part of a kit that contains a complete reference design with source code written in Verilog and C.

Features

  • HDMI receiver
    • Dual-port HDMI 1.4 receiver is pin compliant with CAT6023
    • Compliant with HDMI 1.3, HDMI 1.4a 3D, HDCP 1.4, and DVI 1.0 specifications
    • Supports link speeds up to 2.25Gbps (link clock rate of 225MHz)
  • 1x HSMC interface for connection purpose
  • 1x HDMI receiver with dual receiving ports
  • 2x 2K EEPROM that store EDID of 2 receiver ports separately
  • Powered by 3.3V power pins of HSMC connector

Block Diagram

Block Diagram - Terasic Technologies P0083 HDMI_RX_HSMC Daughter Board
Publié le: 2019-08-29 | Mis à jour le: 2024-02-19