Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters

Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters (ADCs) are low-noise, low-drift, 38.4-kSPS, delta-sigma (ΔΣ) ADCs. These come with an integrated PGA, reference, and internal fault monitors. The ADS1263 integrates an auxiliary, 24-bit, ΔΣ ADC intended for background measurements. These sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most demanding sensor applications. This includes weight scales, strain-gauge sensors, thermocouples, and resistance temperature devices (RTD). These ADCs from Texas Instruments are comprised of a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analog front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement. The ADS126x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Precision, 32-bit, ΔΣ ADC
  • Auxiliary 24-bit, ΔΣ ADC (ADS1263)
  • 2.5SPS to 38400SPS data rates
  • Differential input, CMOS PGA
  • 11 multifunction analog inputs
  • High-Accuracy Architecture
    • 1nV/°C offset drift
    • 0.5ppm/°C gain drift
    • 7nVRMS (2.5SPS, Gain = 32) noise
    • 3ppm linearity
  • 2.5V Internal Voltage Reference
    • 2ppm/°C temperature drift
  • 50Hz and 60Hz rejection
  • Single-cycle settled conversions
  • Dual sensor excitation current sources
  • Internal fault monitors
  • Internal ADC test signal
  • 8 general-purpose input/outputs

Applications

  • High-resolution PLCs
  • Temperature, pressure measurement
  • Weight scales and strain-gauge digitizers
  • Panel meters, chart recorders
  • Analytical instrumentation

Functional Block Diagram

Block Diagram - Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters

TI Reference Designs Library

TI Reference Designs - Texas Instruments ADS126x/ADS126x-Q1 Analog-to-Digital Converters
Publié le: 2015-07-09 | Mis à jour le: 2023-06-26