Texas Instruments BOOST-PSEMTHR-007 Motherboard

Texas Instruments BOOST-PSEMTHR-007 Motherboard is the baseboard for the PSE Controller ecosystem. The TPS23880 Evaluation System consists of the BOOST-PSEMTHR-007 Motherboard, the TPS23880EVM-008 TPS23880 Daughter Card, USB2ANY Interface Adaptor, and MSP-EP430PR5969 MSP430 LaunchPad Development Kit. The TPS23880 8-channel IEEE 802.3bt ready PoE PSE controller is ideal for getting started on development using the Motherboard (BOOST-PSEMTHR-007) and TPS23880EVM daughter card (TPS23880EVM-008) in conjunction.

Features

  • Four IEEE802.3bt ready, 2 pair ports with 1000BASE-T (gigabit Ethernet data pass through)
  • Two IEEE802.3bt ready, 4 pair ports with 1000BASE-T (gigabit Ethernet data pass through)
  • Onboard I2C interface to both TPS23880 device from either USB2ANY or MSP-EXP430FR5969
  • Single DC power supply input, onboard 3.3V regulator, port ON status LEDs and user test points

TPS23880 Evaluation System

595-BOOST-PSEMTHR-007: Motherboard for IEEE802.3bt ready PoE PSE applications
TPS23880EVM-008: TPS23880 Daughter Card for IEEE802.3bt ready PoE PSE applications
595-USB2ANY: Interface Adaptor (MUST HAVE COMPANION): Used with TPS23880EVM GUI for I2C Interaction with TPS23880EVM (BOOST-PSEMTHR-007 and TPS23880EVM-008)
MSP-EP430PR5969 (OPTIONAL COMPANION): MSP430 LaunchPad Development Kit used with Code Composer Studio for TPS23880EVM-008 firmware development

Publié le: 2018-09-21 | Mis à jour le: 2025-03-06