Texas Instruments SimpleLink™ CC3301 BoosterPack™ Plug-in Module

Texas Instruments SimpleLink™ CC3301 BoosterPack™ Plug-in Module is a Wi-Fi® 6 and BLUETOOTH® Low Energy test and development board. This module can be easily connected to TI LaunchPad™ development kits or processor boards for rapid software development. The evaluation board features 2x20 pin stackable connectors (BoosterPack plug-in module headers) to connect to the LaunchPad kits and other BoosterPack plug-in modules. TI SimpleLink CC3301 BoosterPack Plug-in Module can be used in three configurations and can be wired to any other Linux or RTOS host board running TCP/IP stack. This CC3301 BoosterPack companion IC is offered in a QFN package.

Features

  • CC3301 Wi-Fi 6 and Bluetooth Low Energy companion IC
  • QFN package
  • Can be used in 3 configurations
    • MCU and RTOS evaluation: BP-CC3301 + LaunchPad with the MCU running TCP/IP like the LP-AM243
    • Processor and Linux evaluation: BP-CC3301 + BP-CC33-BBB-ADAPT + BEAGL-BONE-BLACK
    • RF testing with PC tools: BP-CC3301 + LP-XDS110
  • Can be wired to any other Linux or RTOS host board running TCP/IP stack
  • 2x20 pin stackable connectors (BoosterPack plug-in module headers) to connect to TI LaunchPad development kits and other BoosterPack plug-in modules
  • Onboard chip antenna with option for SMA/U.FL based testing
  • SWD interface for standalone operation and RF testing
Publié le: 2023-04-20 | Mis à jour le: 2024-09-04