Texas Instruments bq21061EVM Battery Charger Evaluation Module (EVM)
Texas Instruments bq21061EVM Battery Charger Evaluation Module (EVM) is an integrated I2C controlled 1-cell 500mA PowerPath linear battery charger with LDO and low IQ to maximize battery life. The Texas Instruments bq21061 supports charge currents from 1.25mA to 500mA. The input current limit, charge current, LDO, regulated output, and other parameters are programmable through the I2C interface. The battery is charged using a standard Li-Ion charge profile with three phases: precharge, constant current, and constant voltage.Features
- Configurable battery charger
- Advanced PowerPath to the power system through either battery or adapter
- Pushbutton reset
- High accuracy battery voltage regulation
- Regulated and configurable output with LDO
Board Connections
Publié le: 2019-11-25
| Mis à jour le: 2024-02-05