Texas Instruments DLPLCR95EVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR95EVM DLP Evaluation Module (EVM) houses the DLP9500, a 0.95 1080p 2xLVDS Type-A digital micromirror device (DMD) containing over two million micromirrors with 10.8µm pitch. When paired with DLPLCRC410EVM, users get pixel-accurate control with 1-bit pattern rates up to 23,148Hz. The Texas Instruments DLPLCR95EVM is the right evaluation choice for designers needing high resolution and fast pattern rates.

Features

  • Targets 400-700nm with 1-bit pattern rates up to 23,148Hz
  • DLP9500 DMD has 1920x1080 mirrors with a 10.8µm pitch
  • DMD board with holes for convenient mounting
  • Two 12-inch flex cables for flexible positioning of the DMD on a benchtop

Kit Contents

  • DLPLCR95EVM DMD board assembly
  • Two flex cables
Publié le: 2019-02-11 | Mis à jour le: 2023-06-21