Texas Instruments DRV8912-Q1EVM Evaluation Module

Texas Instruments DRV8912-Q1EVM Evaluation Module is ideal for starting development with the DRV8912-Q1 device. The DRV8912-Q1 is an integrated 4.5V to 32V 12-channel H-bridges for automotive applications such as control of heating, ventilation, and air conditioning (HVAC) flap DC motor.

The Texas Instruments DRV8912-Q1EVM Evaluation Module features a standard 16-bit serial peripheral interface (SPI), providing a simple method for configuring the various device settings and reading fault diagnostic information through an external controller.

Features

  • 4.5V to 32V operating voltage range
  • 1A DC maximum current for each channel / total 3A DC maximum current
  • Drive the brushed-DC (BDC) motors in independent, sequential, or parallel mode
  • The BDC and stepper motor is fully controllable with forward, reverse, coasting, and braking mode support
  • 16-bit serial peripheral interface (SPI) provides a simple method for configuring the various device settings and reading fault diagnostic information

Layout

Location Circuit - Texas Instruments DRV8912-Q1EVM Evaluation Module
Publié le: 2019-12-23 | Mis à jour le: 2025-03-06