Texas Instruments DS250DF410EVM Retimer Evaluation Module (EVM)

Texas Instruments DS250DF410EVM Retimer Evaluation Module (EVM) allows for easy evaluation of the 25Gbps retimer, DS250DF410. Users must supply power and high-speed traffic to the evaluation module via Huber+Suhner 1x8 MXP connectors. The Huber+Suhner cables are not included in the evaluation module. Users can evaluate device features through the onboard Texas Instruments USB2ANY connection and evaluation module software. These features include signal detect, equalization settings, Tx output settings, EEPROM file generation, and other register features.

Features

  • Programmable via onboard USB2ANY and evaluation module software
  • Supports data rates up to 25.8Gbps
  • The evaluation module supports a single supply (2.5V or 3.3V)

Kit Contents

  • DS250DF410EVM evaluation module
  • Shielded A Male to Mini B Male USB cable
  • Not included: Huber+Suhner 1x8 MXP cable

Board Connections

Chart - Texas Instruments DS250DF410EVM Retimer Evaluation Module (EVM)
Publié le: 2019-10-29 | Mis à jour le: 2025-03-05