Texas Instruments ESD122 ESD Protection Diode
Texas Instruments ESD122 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. The ESD122 is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (17kV Contact, 17kV Air-gap). This device features a low IO capacitance per channel and pin-out to suit symmetric differential high-speed signal routing. This feature makes the device ideal for protecting high-speed interfaces up to 10Gbps, such as USB 3.1 Gen2 and HDMI 2.0. The low dynamic resistance and clamping voltage ensure system-level protection against transient events. The Texas Instruments ESD122 is also an ideal ESD solution for the USB Type-C Tx/Rx lines. Since the USB Type-C connector has two layers, using a 4-channel ESD device requires VIAs, which degrade the signal integrity. Four ESD122 (2-Ch) devices minimize the number of VIAs and simplify the board layout.Features
- IEC 61000-4-2 Level 4 ESD protection
- ±17kV contact discharge
- ±17kV air gap discharge
- Withstands over 10,000 ESD strikes per IEC 61000-4-2 Level 4 (Contact) without any performance degradation
- IEC 61000-4-4 EFT protection
- 80A (5/50ns)
- IEC 61000-4-5 surge protection
- 2.5A (8/20µs)
- Low IO capacitance
- 0.1pF (typical) between IOs
- 0.2pF (typical) IO to GND
- 5.1V (minimum) DC breakdown voltage
- 10nA (maximum) ultra-low leakage current
- Low ESD clamping voltage (8.4V at 5A TLP)
- Supports high-speed interfaces that exceed 10Gbps
- –40°C to +125°C industrial temperature range
- Type C friendly two-channel flow-through routing package
- Pin-out to suit symmetric differential high-speed signal routing
- Two different package options
- 0402 package, 0.6mm × 1mm, 0.34mm pitch
- 0502 package, 0.6mm × 1.32mm, 0.5mm pitch
Applications
- Interfaces
- USB Type-C
- HDMI 2.0/1.4
- USB 3.1 Gen 2/Gen1, USB 3.0, and USB 2.0
- Thunderbolt-1 and Thunderbolt-2
- Display Port 1.3
- PCI Express 3.0
- SATA
- End equipment
- Mobile and tablets
- Laptops and desktops
- Set-top boxes
- TV and monitors
- Servers
USB Type C Application Example
Publié le: 2017-08-02
| Mis à jour le: 2022-06-14