Texas Instruments INA1620 Audio Operational Amplifier

Texas Instruments INA1620 Audio Operational Amplifier integrates four precision-matched thin-film resistor pairs and EMI filtering on-chip with a low-distortion, high output current, dual audio operational amplifier. The amplifier achieves a very low, 2.8nV/√Hz noise density with an ultra-low THD+N of –119.2dB at 1kHz and drives a 32Ω load at 150mW output power. The integrated thin-film resistors are matched to 0.004% and can be used to create a large number of very high-performance audio circuits.

The INA1620 operates over a very wide supply range of ±2V to ±18V on only 2.6mA of supply current per channel. The INA1620 also has a shutdown mode, allowing the amplifiers to be switched from normal operation to a standby current that is typically less than 5µA. Shutdown mode is specifically designed to eliminate click-and-pop noise when transitioning into or out of shutdown mode.

Features

  • High-quality thin-film resistors matched to 0.004% (Typical)
  • Integrated EMI filters
  • Ultra-low Noise: 2.8nV/√Hz at 1kHz
  • Ultra-low total harmonic distortion + noise
    • –119dB THD+N (142mW/Ch Into 32Ω/Ch)
  • Wide gain-bandwidth product
    • 32MHz (G = +1000)
  • High slew rate of 10V/µs
  • > 600pF High capacitive-load drive capability
  • 136dB (600Ω Load) High open-loop gain
  • Low quiescent current of 2.6mA per channel
  • Low-power shutdown mode with reduced pop-and-click noise of 5µA per channel
  • Short-circuit protection
  • ±2V to ±18V Wide supply range
  • Available in a small 24-pin WQFN package

Applications

  • High-Fidelity (HiFi) headphone drivers
  • Professional audio equipment
  • Analog and digital mixing consoles
  • Audio test and measurement

Functional Block Diagram

Block Diagram - Texas Instruments INA1620 Audio Operational Amplifier
Publié le: 2018-08-29 | Mis à jour le: 2023-04-25